8-34151-1

Heilind Number:AMP8-34151-1
Manufacturer:TE Connectivity
Manufacturer Number:8-34151-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34151-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-34151-1

Detailed Description

Enhance your electrical connections with our PG R 22-16 COMM 22-18 MIL 5/16 Ring Tongue terminals from the PLASTI-GRIP series. These high-quality connectors, suitable for 600V applications, offer efficient wire termination for 22-16 AWG cables. With a straight orientation and M8 stud size, they ensure a secure and reliable fit. Operating at temperatures up to 105°C, or 221°F, they are perfect for various industrial settings. The closed barrel design and insulation provide added safety, while their RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with these Rings & Spades components today.