8-34152-1

Heilind Number:AMP8-34152-1
Manufacturer:TE Connectivity
Manufacturer Number:8-34152-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16COMM 22-18MIL 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34152-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-34152-1

Detailed Description

Enhance your electrical connections with this versatile PG R 22-16COMM 22-18MIL 3/8 Ring Tongue connector. Designed for durability and performance, it is suitable for a wide range of applications, from industrial to residential. With a voltage rating of 600 V and a stud size of 3/8, it ensures secure and reliable connectivity. The straight orientation and closed barrel design make installation easy and efficient. Operating temperature range of 105°C (221°F) guarantees optimal performance even in demanding environments. Insulated for added safety, this connector accommodates wire sizes ranging from 22 to 16 AWG (.26 - 1.65 mm²), catering to various needs. Perfect for professional use, it is RoHS compliant, meeting stringent environmental standards. Upgrade your terminal connections with this high-quality component from our Rings & Spades collection.