| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34155-1 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-34155-1 |
8-34155-1
Specifications
Detailed Description
Enhance your electrical connections with our PG SPD 22-16 COMM 22-18 MIL 8 spade tongue connectors. Designed for seamless performance, these connectors feature a closed barrel and straight orientation for easy installation. With a voltage rating of 600V and operating temperature range of 105°C (221°F), they ensure reliable conductivity even in demanding environments. Suitable for wire sizes 22-16 AWG (.26-1.65 mm²), these insulated terminals guarantee secure and efficient crimping. Compliant with RoHS standards, they are environmentally friendly. Elevate your wiring projects with these high-quality connectors from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | TE Connectivity 8-34155-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 8-34155-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 8-34155-1 Application Tooling | ![]() |


