8-34159-1

Heilind Number:AMP8-34159-1
Manufacturer:TE Connectivity
Manufacturer Number:8-34159-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34159-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-34159-1

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL, designed for durability and precision. With a connector type of Ring Tongue, it ensures secure attachment in various applications. Rated for up to 600V, it guarantees reliable performance even in demanding environments. The straight orientation and #6 stud size offer convenient installation, while its insulated, closed barrel design provides added safety. Operating temperature range of 105°C to 221°F makes it suitable for a wide range of conditions. Accommodating wire sizes from 14 to 16 AWG, this terminal is versatile and efficient. Trust in its quality for your connectivity needs.