| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34160-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-34160-1 |
8-34160-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL. Designed for secure and efficient crimping, it features a Ring Tongue connector type suitable for #8 stud sizes. With a voltage rating of 600V and insulation for safety, it's ideal for various applications. The straight orientation and closed barrel offer easy installation, while its RoHS compliance ensures environmental responsibility. Operating temperature range of 105°C (221°F) makes it reliable in diverse conditions. Compatible with 14-16 AWG wires, this terminal is a dependable choice for professional use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-320551-4 | TERMINAL,PIDG R IR 18 8 | ![]() |


