| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34166-1 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-34166-1 |
8-34166-1
Specifications
Detailed Description
Enhance your electrical connections with our high-performance PG SPD 16-14 8 Terminal. Designed for optimal conductivity, this straight Spade Tongue connector features a #8 stud size, accommodating wire sizes ranging from 14 to 16 AWG. With a voltage rating of 600 V and an operating temperature range of 105°C to 221°F, it ensures reliable performance in various applications. The closed barrel design and insulation provide added safety and durability. RoHS compliant and meticulously crafted, this terminal is a must-have for professionals in the field. Elevate your connectivity with our Rings & Spades product line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 55823-1 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


