| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34176-1 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 5.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-34176-1 |
8-34176-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL,PG SPD 12-10 10. Designed for optimal performance, this spade tongue connector boasts a 600V voltage rating, making it suitable for various applications. Its #10 stud size and closed barrel ensure a secure and reliable connection, while its insulation provides added safety. Operating seamlessly at temperatures ranging from 105°C to 221°F, this terminal is perfect for use in demanding environments. With straight orientation and rohs_compliance, it meets industry standards for efficiency and sustainability. Suitable for 10-12 AWG wire, this terminal is a versatile and essential component for any electrical project. Upgrade your connectors with this Rings & Spades supplier_product, ensuring durability and performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 8-34176-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 8-34176-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 8-34176-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 8-34176-1 Application Tooling | ![]() |


