8-34321-3

Heilind Number:AMP8-34321-3
Manufacturer:TE Connectivity
Manufacturer Number:8-34321-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34321-3
Contact Plating:Tin
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP8-34321-3

Detailed Description

Enhance your electrical connections with our Solis Butt Splice, a high-quality solution for joining 8 AWG wires. Featuring durable tin contact plating and a closed barrel design, this splice ensures reliable performance in various applications. With a wire size range of 8 mm² and 13100 - 20800 CMA, it accommodates a wide range of conductor sizes. Its efficient design allows for easy installation via crimping, guaranteeing a secure and stable connection. Rest assured, this splice complies with RoHS regulations, meeting environmental standards. Upgrade your connectivity with this essential component, perfect for professional electricians and DIY enthusiasts alike.