8-34323-3

Heilind Number:AMP8-34323-3
Manufacturer:TE Connectivity
Manufacturer Number:8-34323-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34323-3
Contact Plating:Tin
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP8-34323-3

Detailed Description

Ensure secure wire connections with our Solis Butt 4 Splice. Designed for 4 AWG wires, this splice features a closed barrel with tin plating for reliable conductivity. With a wide wire size range of 21 mm² to 33100 - 52600 CMA, it accommodates various applications. Its durable construction guarantees long-lasting performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for professional use, this splice is a must-have for any electrical project. Stay connected with confidence.