| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34567-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-34567-1 |
8-34567-1
Specifications
Detailed Description
Enhance your electrical connections with our durable TERMINAL for R 16-14HD wires. Designed for #10 studs, this Ring Tongue connector ensures a secure fit for 14-16 AWG wires, with a straight orientation for easy installation. Its closed barrel construction guarantees reliable performance in temperatures up to 170°C (338°F). With RoHS compliance and a straight terminal angle, this component is a must-have for any project requiring high-quality crimp ring terminals. Upgrade your setup with our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


