8-34823-2

Heilind Number:AMP8-34823-2
Manufacturer:TE Connectivity
Manufacturer Number:8-34823-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 16-14HD 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34823-2
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-34823-2

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL, PG R 16-14HD 10, designed for maximum performance. This connector features a Ring Tongue design, ensuring secure attachment for wires within the 14-16 AWG range. With a voltage rating of 600 V and operating temperature range of 105°C (221°F), it guarantees reliable operation even in demanding conditions. The #10 stud size and straight orientation make installation a breeze, while the closed barrel and insulation provide added safety. RoHS compliant and suitable for various applications, this terminal is a must-have for any project. Upgrade to Rings & Spades for superior quality and peace of mind.