| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34853-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-34853-1 |
8-34853-1
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL, designed for optimal performance. This Ring Tongue connector is ideal for 12-10 AWG wires, offering a secure fit with its #8 stud size. Its Straight orientation and closed barrel design ensure efficient installation. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it guarantees reliable operation in various conditions. RoHS compliant and insulated, it meets high industry standards for safety and environmental responsibility. Perfect for professional use, this terminal from our Rings & Spades collection is a must-have for any wiring project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 8-34853-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 8-34853-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 8-34853-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 8-34853-1 Application Tooling | ![]() |


