| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34854-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-34854-1 |
8-34854-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL,PG R 12-10 10. Designed for efficiency and durability, this ring tongue connector features a #10 stud size, accommodating 10-12 AWG wire. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it ensures reliable performance in various applications. The straight orientation and closed barrel design make installation easy and secure. RoHS compliant and insulated for added safety, this terminal is a must-have for professionals in the industry. Trust in Rings & Spades for premium connectivity solutions.


