Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-34855-2
Connector Type: Ring Tongue
Voltage: 600 V
Stud Size: 1/4, M6
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP8-34855-2
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: 2.288 g
Number of Holes: 1
Wire Insulation Diameter (Max): 6.35 mm / .25 in
Wire Insulation Diameter: 3.81 - 6.35 mm / .15 - .25 in
Overall Length: 33.71 mm / 1.33 in
Stud Diameter: 6.35 mm / .25 in
Tongue Thickness: .99 mm / .039 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-043
Support Style: Insulation Support
Part Alias: D77937-000,AMPS-8-0034855-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: