8-34856-2

Heilind Number:AMP8-34856-2
Manufacturer:TE Connectivity
Manufacturer Number:8-34856-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 12-10 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34856-2
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.62 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-34856-2

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL,PG R 12-10 5/16. Designed for efficiency, this Ring Tongue connector features a closed barrel and straight orientation, making it ideal for secure installations. With a voltage rating of 600 V and an operating temperature range of 105°C to 221°F, it ensures reliable performance in various environments. Its M8 stud size and compatibility with 10-12 AWG wires guarantee a versatile application. RoHS compliant and insulated for safety, this terminal is a must-have for professionals in the electrical industry. Trust in its durability and precision, as it is part of our Rings & Spades product line, known for meeting the highest standards of quality and performance. Upgrade your connections with this essential component.