| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-35107-2 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-35107-2 |
8-35107-2
Specifications
Detailed Description
Enhance your electrical connections with this PIDG series Ring Tongue Terminal, ideal for 12-10 AWG wire sizes. With a stud size of #6 and M3.5, it ensures secure attachment in straight orientation. Operating at temperatures up to 105°C (221°F) and voltage of 300V, this closed barrel terminal offers reliable performance. Its insulated design provides added safety, making it a must-have for various applications. RoHS compliant and crafted for quality, it's the perfect solution for professional crimping needs. Elevate your projects with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


