| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-35108-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-35108-1 |
8-35108-1
Specifications
Detailed Description
Enhance your electrical connections with these PIDG series Ring Tongue terminals, designed for optimal performance. Suitable for 10-12 AWG wire sizes, these #8 stud terminals feature a closed barrel design and insulation for added safety. Operating at temperatures up to 105°C (221°F) and with a 300V voltage rating, they ensure reliable conductivity in various environments. RoHS compliant, these straight-angle terminals are a dependable choice for your crimping needs. Upgrade to Rings & Spades products for quality assurance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


