| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-35111-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-35111-1 |
8-35111-1
Specifications
Detailed Description
Enhance your electrical connections with this PIDG Ring Tongue Terminal, designed for optimal performance in 10-12 AWG wire applications. With a 5/16" stud size and straight orientation, this insulated terminal ensures secure and reliable connectivity in a variety of settings. Operating at temperatures up to 105°C (221°F) and compliant with RoHS standards, it guarantees durability and environmental responsibility. Perfect for professional or DIY projects, this terminal is a must-have for any electrical toolkit.


