| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-35112-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-35112-1 |
8-35112-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Series Ring Tongue Terminal. Designed for optimal performance, this terminal features a 3/8 stud size and accommodates wire sizes ranging from 10 to 12 AWG. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, it ensures reliable conductivity in various environments. The straight orientation and closed barrel design provide a secure and efficient connection, while the insulation offers added safety. RoHS compliant and sourced from our Rings & Spades product line, this terminal is a must-have for your crimping needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


