8-35149-2

Heilind Number:AMP8-35149-2
Manufacturer:TE Connectivity
Manufacturer Number:8-35149-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-35149-2
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-35149-2

Detailed Description

Enhance your electrical connections with this PIDG series Ring Tongue terminal, designed for optimal performance in 10-12 AWG wire applications. With a closed barrel and straight orientation, it ensures secure and efficient crimping onto #6 (M3.5) studs. Rated for up to 300V and operating temperatures ranging from 105°C to 221°F, it guarantees reliable conductivity in various environments. RoHS compliant and fully insulated, this terminal offers peace of mind in meeting industry standards for safety and sustainability. Perfect for a wide range of industrial and commercial uses, it's a must-have component for any wiring project.