| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-353082-2 |
| Series: | Dynamic 5000 Series |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | 10.16 mm, .399 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Package Quantity: | 12 |
| Contact Amperage: | 30 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 - .094 in, 1.6 - 2.4 mm |
| Connector Height: | 1.25 in, 32 mm |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0640 |
| Contact Layout: | Inline |
| Connector Length: | 1.51 in, 38.52 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Contact Shape: | Rectangle |
| Connector Width: | 12.4 mm, .488 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .149 in, 3.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.73 µin |
| Contact Mating Area Length: | 11.6 mm, .456 in |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-353082-2 |
| SKU: | AMP8-353082-2 |
8-353082-2
Specifications
Detailed Description
Experience high-performance connectivity with the DYNAMIC D-5200S V-HDR ASSY 3P from our Dynamic 5000 Series. Featuring a durable Polyester - GF housing in sleek black, this board mount connector ensures reliable power transmission in industrial environments. With a contact amperage of 30A and voltage rating of 630V AC/DC, it's ideal for power circuit applications. The termination method is through-hole soldering, guaranteeing secure attachment to PCBs with a thickness of 1.6-2.4mm. Gold-plated contacts and UL 94V-0 flammability standard compliance ensure optimal conductivity and safety. This connector, with a pitch of 10.16mm and contact layout in inline, is designed for efficient cable-to-board setups. Operating temperatures ranging from -55 to 105°C (-67 to 221°F) make it suitable for diverse working conditions. Each package includes 12 units, packaged in a convenient tube for easy handling. RoHS compliant and ECCN EAR99 certified, it meets international standards for environmental responsibility and export control. Elevate your connectivity solutions with this high-quality PCB mount header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-179958-3 | ![]() |


