8-35345-2

Heilind Number:AMP8-35345-2
Manufacturer:TE Connectivity
Manufacturer Number:8-35345-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-35345-2
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-35345-2

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for 10-12 AWG wires, it ensures a secure and reliable fit with a M6 stud size. Operating at temperatures up to 105°C, this insulated terminal offers a voltage rating of 300V, meeting essential safety standards. Its closed barrel design guarantees optimal performance, while straight orientation allows for easy installation. RoHS compliant and crafted for durability, it's the perfect choice for various industrial applications. Elevate your connectivity with our premium Ring Tongue Terminal.