| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-36149-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-36149-1 |
8-36149-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 6 Ring Tongue connectors. Designed for maximum performance, these terminals feature a closed barrel for secure crimping, accommodating wire sizes ranging from 22 to 16 AWG. With insulation for added safety and compliance with RoHS standards, they are suitable for various applications in industrial settings. The straight orientation and #6 stud size ensure easy installation, while their high operating temperature range of 105 °C (221 °F) guarantees durability. Trust in our Rings & Spades series for reliable and efficient connectivity solutions. Elevate your projects with these meticulously crafted components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-36149-2 | PIDG R 22-16 COM 22-18 MIL 6 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


