8-36153-1

Heilind Number:AMP8-36153-1
Manufacturer:TE Connectivity
Manufacturer Number:8-36153-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R IR 20 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-36153-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:1186 CMA, 20 AWG, .5 - .6 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-36153-1

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for reliable performance, this insulated terminal features a closed barrel and straight orientation, making it ideal for #10 stud sizes. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it ensures safe and efficient operation. Suitable for 20 AWG wires, it provides a secure crimp connection with its PIDG R IR construction. RoHS compliant and meticulously crafted for quality, this terminal is a must-have for your wiring projects. Explore the full range of Rings & Spades products for all your connectivity needs.