8-36161-2

Heilind Number:AMP8-36161-2
Manufacturer:TE Connectivity
Manufacturer Number:8-36161-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-36161-2
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-36161-2

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue Terminal, designed for optimal performance in various applications. With a #10 stud size and wire compatibility ranging from 10 to 12 AWG, this closed-barrel, insulated terminal ensures secure and reliable connectivity. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it meets high industry standards for safety and efficiency. The straight orientation and rohs_compliance make it easy to install and environmentally friendly. Whether you're working on a professional project or DIY endeavor, our Rings & Spades supplier_product offers the quality and durability you need. Upgrade your crimping arsenal with this essential component, perfect for crimp ring terminal, spade, fork, and hook terminal applications.