| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-36886-2 |
| Contact Plating: | Tin |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP8-36886-2 |
8-36886-2
Specifications
Detailed Description
Efficiently join wires with our Solis Butt 6 Splice, a reliable solution for secure connections. With a tin contact plating, it ensures optimal conductivity for 6 AWG wires, accommodating sizes ranging from 13 to 15 mm² or 20800 to 33100 CMA. The closed barrel design enhances durability, while its non-insulated feature allows for versatile applications. This RoHS-compliant splice is a must-have in any toolkit, offering peace of mind with its high-quality construction. Explore our range of splices for all your connectivity needs.

