8-36906-3

Heilind Number:AMP8-36906-3
Manufacturer:TE Connectivity
Manufacturer Number:8-36906-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-36906-3
Contact Plating:Tin
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP8-36906-3

Detailed Description

Effortlessly join and secure 8 AWG wires with our Solis Butt Splice, a trusted solution for professional electrical connections. This splice features a durable tin contact plating, ensuring reliable conductivity. With a closed barrel design, it provides strong insulation and protection for the connection. Its 8 mm² wire size compatibility makes it ideal for a range of applications, accommodating wires with a cross-sectional area of 13100 to 20800 CMA. Meeting RoHS compliance standards, this splice is not only efficient but also environmentally friendly. Perfect for a variety of projects, from industrial to residential, it is a must-have in your toolkit. Trust in the quality and performance of our splice for seamless wire connections every time.