| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-36917-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-36917-3 |
8-36917-3
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, featuring a durable construction for reliable performance. Designed for R 1/0 wire sizes, this connector boasts a 3/8 stud size and straight orientation, making it easy to install in a variety of applications. With an operating temperature range of up to 170°C (338°F), it can withstand harsh environments with ease. The closed barrel design ensures a secure fit, while its straight terminal angle offers convenient connectivity. RoHS compliant and suitable for use with 42.4 - 60.6 mm² wire sizes, this terminal is a versatile solution for your crimping needs. Upgrade your setup with our Rings & Spades supplier product and experience efficient, long-lasting performance.

