| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-440129-2 |
| Color: | Red |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 289 |
| Mating Retention Type: | Detent |
| Packaging: | Bag/Carton |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E976 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | .228 in, 5.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-440129-2 |
| SKU: | AMP8-440129-2 |
8-440129-2
| Heilind Number: | AMP8-440129-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-440129-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this HPI 2.0MM Housing in striking red. Designed for versatility, it features a 2-position receptacle with a mate retention detent for secure connections. The thermoplastic housing is UL 94V-0 rated for safety, while the copper alloy contacts ensure reliable conductivity. With a pitch of 2mm and a current rating of 3A, this connector is suitable for a range of applications. Operating in temperatures from -25 to 85°C, it offers durability and performance. Ideal for wire-to-board connections, it accommodates wire sizes ranging from 0.05 to 0.22mm² (30-24 AWG). With 2000 pieces in a bag/carton, it's perfect for large-scale projects. Whether for industrial or commercial use, this connector meets your power and signal transmission needs efficiently.

