| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-5174682-7 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Number of Positions: | 68 |
| Profile: | Standard |
| Packaging: | Tray |
| Shell Type: | All Plastic |
| SKU: | AMP8-5174682-7 |
8-5174682-7
Specifications
Detailed Description
Introducing the AMPLIMITE 0.50 Series Plug Assembly, a high-quality connectivity solution for your electronic devices. This rugged assembly features 68 gold-plated contacts, ensuring reliable performance and signal integrity. With a 1A amperage rating, it meets demanding power requirements. Designed for seamless integration, it offers a standard profile and four rows of through-hole solder termination, making installation a breeze. The all-plastic shell construction guarantees durability while maintaining RoHS compliance. Packaged in a convenient tray, it's ready for efficient use in your projects. Whether in industrial or consumer applications, this receptacle is the perfect choice for D-Sub and D-Ribbon connections that demand precision and durability. Elevate your connectivity game with the AMPLIMITE 0.50 Series.

