| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-52927-1 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-52927-1 |
8-52927-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spring Spade Terminals. Designed for optimal performance, these connectors are ideal for wire sizes ranging from 22 to 16 AWG. With a voltage rating of 300 V and operating temperatures between 105°C and 221°F, they ensure reliable conductivity in various environments. The closed barrel design and straight orientation offer convenience during installation, while the insulated housing provides added safety. Perfect for industrial applications, these terminals meet high standards of quality and durability. Upgrade your wiring projects with ease using our PIDG Spring Spade Terminals.


