| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-52949-1 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-52949-1 |
8-52949-1
Specifications
Detailed Description
Enhance your electrical connections with these versatile Crimp Ring Terminals. Designed for optimal performance in various applications, they feature a Spring Spade connector type with a #6 stud size, ensuring a secure and reliable fit. With a voltage rating of 600V and a closed barrel design, these terminals offer superior conductivity and protection. Suitable for wire sizes ranging from 22 to 16 AWG, they accommodate different needs with ease. Operating at temperatures up to 194°F (90°C), they are perfect for demanding environments. RoHS compliant and insulated for added safety, these terminals are a dependable choice for your connectivity needs.


