8-53120-1

Heilind Number:AMP8-53120-1
Manufacturer:TE Connectivity
Manufacturer Number:8-53120-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS SP SPD 22-16COM22-18MIL6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-53120-1
Connector Type:Spring Spade
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-53120-1

Detailed Description

Introducing the SOLIS SP SPD, a high-performance connector designed for secure and efficient electrical connections. With a Spring Spade connector type and #6 stud size, it offers reliable conductivity for wire sizes ranging from 22 to 16 AWG. Operating seamlessly at temperatures up to 170°C (338°F), this terminal is perfect for demanding industrial environments. Featuring a straight orientation and closed barrel design, it ensures a snug fit for optimal performance. RoHS compliant and part of our Rings & Spades product line, the SOLIS SP SPD is a top choice for professional applications in the field of connectors and terminals.