| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-5316136-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 30 |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Solder Peg |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2218 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .157 in, 4 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 1.969 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-5316136-0 |
| SKU: | AMP8-5316136-0 |
8-5316136-0
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Board to Board Mezzanine Connector. Designed for optimal signal transmission, it features a vertical mount orientation with surface mount termination for easy installation. With 140 positions and a compact pitch of .6mm, it allows for seamless stacking on your circuit board. The housing, made of high-temperature thermoplastic in sleek black, meets UL 94V-0 flammability standards for added safety. Gold-plated contacts ensure reliable conductivity, with a contact rating of 50V AC and .5A. Operating in a wide temperature range from -40 to 185°F, this connector is suitable for various applications. Whether for data transfer or device connectivity, its polarization feature and PCB retention with solder pegs guarantee secure mating alignment. RoHS compliant and ECCN EAR99 certified, it is a dependable choice for your electronic projects. Each package contains 30 units, making it convenient for bulk installations. Elevate your board-to-board connections with this premium Mezzanine Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5353183-0 | ![]() |


