8-534206-1

Heilind Number:AMP8-534206-1
Manufacturer:TE Connectivity
Manufacturer Number:8-534206-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

62 MODII VRT DR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-534206-1
Series:Modu Connector System
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:7
Contact Amperage:2 A
Number of Positions:62
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:8-534206-1
SKU:AMP8-534206-1

Detailed Description

Enhance your PCB connectivity with this Modu Connector System, designed for seamless through-hole solder termination. Featuring a durable polyester housing in sleek black, this two-row connector offers 62 positions with a 2.54mm pitch. Meeting UL 94V-0 flammability standards, it ensures safety and reliability in industrial applications. The gold-plated phosphor bronze contacts support a voltage of 333V AC and an amperage of 2A, while the closed entry housing and standard profile guarantee secure and efficient performance. With wave solder capability and RoHS compliance, this connector is not only environmentally friendly but also easy to integrate into various systems. Perfect for board-to-board connections, its stackable design and vertical mount orientation provide versatility in assembly. Experience superior quality and functionality with this essential component for your electronic projects.