| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-534206-5 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 6 |
| Contact Amperage: | 2 A |
| Number of Positions: | 70 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-534206-5 |
| SKU: | AMP8-534206-5 |
8-534206-5
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a durable black polyester GF housing that meets UL 94V-0 flammability standards. Designed for vertical PCB mounting, this two-row connector boasts 70 gold-plated phosphor bronze sockets, ensuring reliable performance with a contact rating of 2 A at 333 V AC. With a 2.54 mm (.1 in) pitch and square, short-point contact shape, it offers precise alignment and efficient power transmission. The closed-entry housing and board standoff solder feature provide added protection and stability, making it ideal for industrial applications. RoHS compliant and with a temperature rating suitable for standard use, this connector guarantees quality and performance. Whether for mezzanine or board stacking, it's stackable and easy to assemble, with top entry and tube packaging for convenience. Elevate your PCB design with this essential component.

