| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-534998-0 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 7 |
| Contact Amperage: | 2 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5008 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Round, Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.61 µm |
| Contact Mating Area Length: | .148 in, 3.77 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-534998-0 |
| SKU: | AMP8-534998-0 |
8-534998-0
Specifications
Detailed Description
The Modu Connector System offers a reliable and efficient solution for board-to-board connections in various industrial applications. With a low-profile design and straight body orientation, it facilitates seamless PCB mounting in a vertical orientation. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. Compliant with UL 94V-0 material flammability standards, it guarantees safety and reliability. With a pitch of 2.54mm (.1 in) and 60 positions, it provides ample connectivity options. Its closed entry housing and round contact shape with a short point offer added protection and ease of use. Suitable for standard temperature environments, it meets RoHS compliance standards. Ideal for stackable configurations, it comes in a package quantity of 7, making it a convenient choice for assembly. Whether for telecommunications, automotive, or consumer electronics, the Modu Connector System is a versatile and high-performance solution for your connectivity needs.

