8-534998-4

Heilind Number:AMP8-534998-4
Manufacturer:TE Connectivity
Manufacturer Number:8-534998-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

68 MODIV VRT DR CE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-534998-4
Series:Modu Connector System
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:6
Contact Amperage:2 A
Number of Positions:68
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Round, Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.61 µm
Contact Mating Area Length:.148 in, 3.77 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:8-534998-4
SKU:AMP8-534998-4

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a low-profile, two-row design for efficient board-to-board connections. Crafted from UL 94V-0 rated thermoplastic, this black housing ensures durability and safety. The vertical mount orientation and 2.54mm pitch offer easy installation, while gold-plated contacts with closed entry housing provide reliable performance. With a 68-position socket configuration, it accommodates various connectivity needs. Meeting industrial standards, including RoHS compliance, this connector guarantees quality and environmental responsibility. Perfect for applications requiring a voltage rating of 333V AC and a current of 2A, it's ideal for a wide range of electronic projects. The package includes 6 connectors, each with a contact mating area plated with 30µin of gold for optimal conductivity. Whether for prototyping or production, this PCB mount receptacle is a versatile and dependable choice.