| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-5353164-6 |
| Amperage: | .3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 1500 |
| Contact Amperage: | .3 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1087 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .059 in, 1.5 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 2 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-5353164-6 |
| SKU: | AMP8-5353164-6 |
8-5353164-6
| Heilind Number: | AMP8-5353164-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-5353164-6 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our On Taping (Emboss) 0.5mm Pitch FS Connector. Designed for efficient board-to-board configurations, this connector boasts a straight body orientation and a compact pitch size of 0.5mm (.02 in), perfect for signal transmission in high-density applications. With a contact layout of Inline and a stackable feature, it offers versatility in assembly. Crafted with high-quality materials such as LCP (Liquid Crystal Polymer) housing and gold-plated copper alloy contacts, it ensures reliable performance even in demanding environments. RoHS compliant and with a high-temperature rating, it guarantees both safety and durability. Whether for pick-and-place automation or manual assembly, this PCB mount header is the ideal choice for your connectivity needs.

