| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-5353189-0 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Solder Peg |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2218 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .157 in, 4 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 1.969 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-5353189-0 |
| SKU: | AMP8-5353189-0 |
8-5353189-0
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Board to Board Mezzanine Connector. Featuring a compact design with two rows of contacts, this connector is ideal for signal transmission in various electronic applications. With a pitch of 0.6mm (.024 in) and a straight body orientation, it allows for seamless board mounting. Crafted from high temperature thermoplastic and boasting UL 94V-0 flammability standard compliance, it ensures durability and safety. Gold-plated copper alloy contacts offer reliable conductivity, while a voltage rating of 50V AC guarantees optimal performance. With 140 positions and a stackable design, it provides ample connectivity options. Suitable for a wide operating temperature range from -40 to 185°F, this connector is perfect for demanding environments. RoHS compliant and ECCN: EAR99 certified, it meets international standards for environmental responsibility and export control. Experience superior quality and efficiency with this essential connector for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5353183-0 | ![]() | |
| TE Connectivity 1-5353831-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2017 | E-16-010976 - Product Improvement. change plating as performance based according to Spec 108-5560 instead of plating details. Detail information is changing gold flash on tail side to Tin plating. | Download | |||
| 02/10/2017 | E-16-010976-C - Consider customer reply, manufacture devices and PM's decision, we will cancel the plating change from gold flash to Tin on soldering area of 0.6FH product within this PCN. | Download | |||


