| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-53549-2 |
| Series: | PIDG |
| Contact Plating: | Tin/Lead |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP8-53549-2 |
8-53549-2
Specifications
Detailed Description
Efficiently connect wires with our SPLICE BUTT PVF2 PIDG 16-14, designed for 14-16 AWG wire sizes. With a tin-lead contact plating, these splices ensure secure conductivity. Featuring a closed barrel design and insulation, they provide reliable performance. Perfect for various applications, these splices are essential for any wiring project. Rest assured of their quality and durability.


