| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-535542-0 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 2.54 mm, 3.81 mm |
| Package Quantity: | 7 |
| Contact Amperage: | 3 A |
| Number of Positions: | 60 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5008 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 10 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-535542-0 |
| SKU: | AMP8-535542-0 |
8-535542-0
Specifications
Detailed Description
Easily connect and stack circuit boards with our Modu Connector System. Made from durable polyester with glass fiber reinforcement, this connector features two rows and 60 positions for seamless PCB integration. The through-hole solder termination method ensures secure attachment, while the phosphor bronze contacts offer reliable conductivity. With a pitch of 2.54mm and a voltage rating of 333V AC, it's suitable for various industrial applications. The low-profile design and vertical mount orientation save space, and the UL 94V-0 flammability standard compliance guarantees safety. Gold plating on the contact mating area ensures optimal performance, while the tin plating on the PCB contact terminals is ideal for lead-free solder processes. With a wide operating temperature range and RoHS compliance, this connector is a versatile and eco-friendly choice for your projects.

