| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-5382486-0 |
| Series: | MICRO-EDGE SIMM |
| Amperage: | 1 A |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 80 |
| Contact Mating Area Plating: | Tin |
| SKU: | AMP8-5382486-0 |
8-5382486-0
Specifications
Detailed Description
Enhance your memory module connectivity with this high-performance SIMM II socket. Featuring a low-profile design with a .250" height and .050" contact pitch, it guarantees optimal space utilization and secure connections. With 80 positions and a durable tin plating on the contact mating area, it ensures reliable power delivery with an amperage of 1A. RoHS compliant for environmental responsibility, this socket is a perfect fit for your MICRO-EDGE SIMM series applications. Upgrade your system with ease and efficiency.

