8-54771-1

Heilind Number:AMP8-54771-1
Manufacturer:TE Connectivity
Manufacturer Number:8-54771-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16COM22-18MIL 6-8-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-54771-1
Series:PIDG
Connector Type:Multiple Stud
Voltage:300 V
Stud Size:#10, #6, #8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-54771-1

Detailed Description

Enhance your electrical connections with our PIDG series multiple stud connectors, designed for optimal performance in a variety of applications. These durable connectors feature a straight orientation and are suitable for use with #6, #8, and #10 studs. With a voltage rating of 300V and operating temperature range of up to 105°C (221°F), they ensure reliable conductivity in demanding environments. The closed barrel design and insulation provide added safety and protection. RoHS compliant and suitable for use with 22 AWG wire, these connectors are essential for professionals in the field. Elevate your connectivity with our rings & spades collection.