| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-5530843-8 |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.75 mm, .87 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5256 |
| Number of Dual Positions: | 20 |
| Number of Power Positions: | 40 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Card Slot Depth: | .321 in, 7.75 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-5530843-8 |
| SKU: | AMP8-5530843-8 |
8-5530843-8
| Heilind Number: | AMP8-5530843-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-5530843-8 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our CONN SEC II 15 POS 100C/L connector, designed for efficient power and signal transmission in various electronic applications. Crafted with durable Polyester - GF housing material and featuring a board mount for easy installation, this connector ensures reliable performance. With a termination method of Through Hole - Solder and contact material made of Phosphor Bronze, it guarantees secure connections. Offering 40 positions, including 20 dual and 40 power positions, it caters to diverse connectivity needs. The UL 94V-0 material flammability standard and operating temperature range of -55 to 85°C (-67 to 185°F) ensure safety and durability. Gold plating in the contact mating area and tin plating in the termination provide excellent conductivity and corrosion resistance. Ideal for board to board connections, this connector complies with RoHS standards, making it environmentally friendly. Upgrade your PCB connectivity with this high-performance component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2016 | P-16-013499 - Change the package from tray to tube. Before change: 5-5530843-0, 306pcs/tray, 918pcs/box; 8-5530843-8, 162pcs/tray, 486pcs/box; 2-5530843-0, 90pcs/tray, 270pcs/box; After change: 5-5530843-0, 15pcs/tube, 600pcs/Box ; 8-5530843-8, 8pcs/tube, 320pcs/box; 2-5530843-0, 4pcs/tube, 160pcs/box. | Download | |||

