8-55824-2

Heilind Number:AMP8-55824-2
Manufacturer:TE Connectivity
Manufacturer Number:8-55824-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22-18 PRE-INSUL SEALED SPLICE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-55824-2
Color:Red
Contact Plating:Tin
Wire Size:18 - 22 AWG, .3 - .9 mm², 509 - 1900 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP8-55824-2

Detailed Description

Enhance your electrical connections with our high-quality red crimp splice terminals. Designed for optimal performance, these terminals feature tin contact plating for efficient conductivity. The closed barrel design ensures a secure fit, while insulation provides added safety. Suitable for use with 18-22 AWG wires, these splices are versatile and reliable. Rest assured, they are fully RoHS compliant, meeting strict environmental standards. Upgrade your wiring projects with these essential connectors.