| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-55826-3 |
| Color: | Yellow |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP8-55826-3 |
8-55826-3
Specifications
Detailed Description
Enhance your electrical connections with these high-quality yellow splices. Designed for durability and efficiency, they feature a closed barrel and tin contact plating for secure and reliable performance. Suitable for 10-12 AWG wire sizes, these insulated splices are perfect for a wide range of applications. With RoHS compliance and easy crimp installation, they are a must-have for any project requiring strong and lasting connections. Elevate your work with these essential splice connectors.

