| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-55846-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 1000 V, 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 125 °C, 257 °F |
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-55846-2 |
8-55846-2
Specifications
Detailed Description
Enhance your electrical connections with our insulated Ring Tongue connectors, designed for reliable performance in high-voltage environments up to 1000 V. Crafted for durability, these straight-orientation terminals feature a closed barrel and are suitable for #6 and M3.5 stud sizes. With a wide wire size compatibility ranging from 18 to 22 AWG, they ensure a secure fit for various applications. Operating efficiently at temperatures up to 125°C (257°F), these RoHS-compliant connectors are a must-have for any project requiring dependable and compliant terminal solutions.

