| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-55854-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 1000 V, 600 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 125 °C, 257 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-55854-2 |
8-55854-2
Specifications
Detailed Description
Easily connect and secure wires with our insulated Ring Tongue connectors. Designed for durability and performance, these terminals feature a closed barrel and straight orientation, ensuring a reliable fit. With a voltage rating of up to 1000 V and 600 V, they are suitable for high-power applications. The M8 and 5/16 stud sizes accommodate a range of wire sizes, from 14 to 16 AWG. Operating in temperatures up to 125°C (257°F), these connectors are perfect for demanding environments. RoHS compliant and made for Rings & Spades, they are essential components for your electrical projects.

