| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-55856-3 |
| Connector Type: | Ring Tongue |
| Voltage: | 1000 V, 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 125 °C, 257 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-55856-3 |
8-55856-3
Specifications
Detailed Description
Elevate your electrical connections with our Ring Tongue Crimp Terminal, designed for superior performance in high-voltage applications up to 1000 V. With a closed barrel and straight orientation, it ensures secure and efficient wire termination, while its #8 stud size accommodates a range of wire sizes from 10-12 AWG. Engineered for durability, it features insulation for added safety and is rated for operation in temperatures up to 125°C (257°F). RoHS compliant and crafted to the highest standards, this terminal is a reliable choice for your connectivity needs.

